Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Driver, 22 → 44V Output, 40W Output, 900mA Output, Constant Current

RS Stock No.: 176-6756Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

22 → 44V

Maximum Output Power

40W

Output Current

900mA

Input Voltage

180 → 240 V ac, 90 → 130 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

22 → 44 V dc @ 900 mA

Current Rating

520mA

Voltage Rating

180 → 240 V ac, 90 → 130 V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China

Stock information temporarily unavailable.

BD 21.289

BD 21.289 Each (Exc. Vat)

BD 23.418

BD 23.418 Each (inc. VAT)

RS PRO LED Driver, 22 → 44V Output, 40W Output, 900mA Output, Constant Current

BD 21.289

BD 21.289 Each (Exc. Vat)

BD 23.418

BD 23.418 Each (inc. VAT)

RS PRO LED Driver, 22 → 44V Output, 40W Output, 900mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 21.289
2 - 4BD 20.412
5 - 9BD 19.530
10+BD 18.674

Technical Document

Specifications

Brand

RS Pro

Output Voltage

22 → 44V

Maximum Output Power

40W

Output Current

900mA

Input Voltage

180 → 240 V ac, 90 → 130 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

22 → 44 V dc @ 900 mA

Current Rating

520mA

Voltage Rating

180 → 240 V ac, 90 → 130 V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China