RS PRO LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
30W
Output Current
1.25A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
24 V dc @ 1.25 A
Voltage Rating
200 → 240V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China
BD 17.814
BD 17.814 Each (Exc. Vat)
BD 19.595
BD 19.595 Each (inc. VAT)
1
BD 17.814
BD 17.814 Each (Exc. Vat)
BD 19.595
BD 19.595 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.814 |
5 - 9 | BD 17.078 |
10 - 24 | BD 16.357 |
25+ | BD 15.697 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
30W
Output Current
1.25A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
24 V dc @ 1.25 A
Voltage Rating
200 → 240V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China