Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Driver, 26 → 52V Output, 20W Output, 350mA Output, Constant Current

RS Stock No.: 176-6752Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

26 → 52V

Maximum Output Power

20W

Output Current

350mA

Input Voltage

180 → 240 V ac, 90 → 130 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

26 → 52 V dc @ 350 A

Current Rating

260mA

Voltage Rating

180 → 240 V ac, 90 → 130V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 16.385

BD 16.385 Each (Exc. Vat)

BD 18.023

BD 18.023 Each (inc. VAT)

RS PRO LED Driver, 26 → 52V Output, 20W Output, 350mA Output, Constant Current

BD 16.385

BD 16.385 Each (Exc. Vat)

BD 18.023

BD 18.023 Each (inc. VAT)

RS PRO LED Driver, 26 → 52V Output, 20W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 16.385
2 - 4BD 15.620
5 - 9BD 14.895
10+BD 14.225
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Output Voltage

26 → 52V

Maximum Output Power

20W

Output Current

350mA

Input Voltage

180 → 240 V ac, 90 → 130 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

26 → 52 V dc @ 350 A

Current Rating

260mA

Voltage Rating

180 → 240 V ac, 90 → 130V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China

You may be interested in