RS PRO LED Driver, 3 → 12V Output, 6W Output, 700mA Output, Constant Current

RS Stock No.: 176-6747Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

3 → 12V

Maximum Output Power

6W

Output Current

700mA

Input Voltage

90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20, IP64, IP67

Output

3 → 12 V dc @ 700 mA

Voltage Rating

90 → 264V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China

Stock information temporarily unavailable.

BD 5.577

BD 5.577 Each (Exc. Vat)

BD 6.135

BD 6.135 Each (inc. VAT)

RS PRO LED Driver, 3 → 12V Output, 6W Output, 700mA Output, Constant Current

BD 5.577

BD 5.577 Each (Exc. Vat)

BD 6.135

BD 6.135 Each (inc. VAT)

RS PRO LED Driver, 3 → 12V Output, 6W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.577
5 - 9BD 5.335
10 - 24BD 5.110
25+BD 4.900

Technical Document

Specifications

Brand

RS Pro

Output Voltage

3 → 12V

Maximum Output Power

6W

Output Current

700mA

Input Voltage

90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20, IP64, IP67

Output

3 → 12 V dc @ 700 mA

Voltage Rating

90 → 264V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China