RS PRO LED Driver, 30 → 42V Output, 45W Output, 1.05A Output, Constant Current

RS Stock No.: 176-6750Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

30 → 42V

Maximum Output Power

45W

Output Current

1.05A

Input Voltage

200 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

30 → 42 V dc @ 1050 mA

Current Rating

250mA

Voltage Rating

200 → 240V ac

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

China

Stock information temporarily unavailable.

BD 12.678

BD 12.678 Each (Exc. Vat)

BD 13.946

BD 13.946 Each (inc. VAT)

RS PRO LED Driver, 30 → 42V Output, 45W Output, 1.05A Output, Constant Current

BD 12.678

BD 12.678 Each (Exc. Vat)

BD 13.946

BD 13.946 Each (inc. VAT)

RS PRO LED Driver, 30 → 42V Output, 45W Output, 1.05A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.678
5 - 9BD 12.254
10 - 24BD 11.682
25+BD 11.170

Technical Document

Specifications

Brand

RS Pro

Output Voltage

30 → 42V

Maximum Output Power

45W

Output Current

1.05A

Input Voltage

200 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

30 → 42 V dc @ 1050 mA

Current Rating

250mA

Voltage Rating

200 → 240V ac

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

China