RS PRO LED Emergency Lighting

Technical Document
Specifications
Brand
RS ProLength
310 mm
Width
60 mm
Depth
35 mm
Lamp Type
LED
Lamp Supplied
Yes
Duration
3h
Country of Origin
United Kingdom
Product details
Hanging Exit Sign
Swivel mounting bracket allows installation on ceiling or wall
Slim unobtrusive design with chrome finish
Can be used as a single or double sided sign
570-376 - Chrome Exit Sign
570-338 - Down Arrow for Exit Sign
570-388 - Left/Right Arrow for Exit Sign
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
BD 11.860
BD 11.860 Each (Exc. Vat)
BD 13.046
BD 13.046 Each (inc. VAT)
1
BD 11.860
BD 11.860 Each (Exc. Vat)
BD 13.046
BD 13.046 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
310 mm
Width
60 mm
Depth
35 mm
Lamp Type
LED
Lamp Supplied
Yes
Duration
3h
Country of Origin
United Kingdom
Product details
Hanging Exit Sign
Swivel mounting bracket allows installation on ceiling or wall
Slim unobtrusive design with chrome finish
Can be used as a single or double sided sign
570-376 - Chrome Exit Sign
570-338 - Down Arrow for Exit Sign
570-388 - Left/Right Arrow for Exit Sign
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.