Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Emergency Lighting

RS Stock No.: 570-388Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Length

310 mm

Width

60 mm

Depth

35 mm

Lamp Type

LED

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom

Product details

Hanging Exit Sign

Swivel mounting bracket allows installation on ceiling or wall
Slim unobtrusive design with chrome finish
Can be used as a single or double sided sign

570-376 - Chrome Exit Sign
570-338 - Down Arrow for Exit Sign
570-388 - Left/Right Arrow for Exit Sign

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

BD 10.747

BD 10.747 Each (Exc. Vat)

BD 11.822

BD 11.822 Each (inc. VAT)

RS PRO LED Emergency Lighting

BD 10.747

BD 10.747 Each (Exc. Vat)

BD 11.822

BD 11.822 Each (inc. VAT)

RS PRO LED Emergency Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

310 mm

Width

60 mm

Depth

35 mm

Lamp Type

LED

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom

Product details

Hanging Exit Sign

Swivel mounting bracket allows installation on ceiling or wall
Slim unobtrusive design with chrome finish
Can be used as a single or double sided sign

570-376 - Chrome Exit Sign
570-338 - Down Arrow for Exit Sign
570-388 - Left/Right Arrow for Exit Sign

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.