Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Floodlight, 1 LED, 20 W, 120lm, IP65, 220 → 240 V

RS Stock No.: 288-6293Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

120lm

Colour Temperature

4000K

Dimensions

88 x 120 x 30mm

Life Hours

30000h

Height

88mm

Width

120mm

Depth

50mm

Solar Panel

No

Series

iSpot

Hazardous Area

No

Lamp Type

LED

PIR Included

No

Floodlight Type

Outdoor

Standards Met

BS EN 60598

Ignitor Fitted

No

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-15°C

Beam Angle

120°

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.852

BD 10.852 Each (Exc. Vat)

BD 11.937

BD 11.937 Each (inc. VAT)

RS PRO LED Floodlight, 1 LED, 20 W, 120lm, IP65, 220 → 240 V

BD 10.852

BD 10.852 Each (Exc. Vat)

BD 11.937

BD 11.937 Each (inc. VAT)

RS PRO LED Floodlight, 1 LED, 20 W, 120lm, IP65, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

120lm

Colour Temperature

4000K

Dimensions

88 x 120 x 30mm

Life Hours

30000h

Height

88mm

Width

120mm

Depth

50mm

Solar Panel

No

Series

iSpot

Hazardous Area

No

Lamp Type

LED

PIR Included

No

Floodlight Type

Outdoor

Standards Met

BS EN 60598

Ignitor Fitted

No

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-15°C

Beam Angle

120°

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Country of Origin

China

You may be interested in