RS PRO LED Gripper, Inspection Lamp, Handheld, 1500 lm, IP44
RS Stock No.: 231-8113Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Type
LED Gripper
Lamp Supplied
Yes
Luminosity
1500 lm
Light Style
Handheld
Voltage Rating
240 V
Wattage
15 W
Arm Length
120mm
IP Rating
IP44
Cable Length
3m
Country of Origin
China
Stock information temporarily unavailable.
BD 39.028
BD 39.028 Each (Exc. Vat)
BD 42.931
BD 42.931 Each (inc. VAT)
RS PRO LED Gripper, Inspection Lamp, Handheld, 1500 lm, IP44
1
BD 39.028
BD 39.028 Each (Exc. Vat)
BD 42.931
BD 42.931 Each (inc. VAT)
RS PRO LED Gripper, Inspection Lamp, Handheld, 1500 lm, IP44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLamp Type
LED Gripper
Lamp Supplied
Yes
Luminosity
1500 lm
Light Style
Handheld
Voltage Rating
240 V
Wattage
15 W
Arm Length
120mm
IP Rating
IP44
Cable Length
3m
Country of Origin
China