RS PRO LED Head Torch 300 lm, 100 m Range

Technical Document
Specifications
Brand
RS ProRechargeable
No
Model Number
RSPRO-H52
Lamp Type
LED
Luminosity
300 lm
Batteries
3 x AAA
Hazardous Area
No
IP Rating
IPX4
Range
100 m
Beam Type
Flashing, High, Low
Weight with Batteries
86.5g
Weight (with Batteries)
86.5g
Colour
Red
Head Diameter
65mm
Case Material
ABS, PC
Country of Origin
China
BD 10.175
BD 10.175 1 Box of 1 (Exc. Vat)
BD 11.193
BD 11.193 1 Box of 1 (inc. VAT)
1
BD 10.175
BD 10.175 1 Box of 1 (Exc. Vat)
BD 11.193
BD 11.193 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRechargeable
No
Model Number
RSPRO-H52
Lamp Type
LED
Luminosity
300 lm
Batteries
3 x AAA
Hazardous Area
No
IP Rating
IPX4
Range
100 m
Beam Type
Flashing, High, Low
Weight with Batteries
86.5g
Weight (with Batteries)
86.5g
Colour
Red
Head Diameter
65mm
Case Material
ABS, PC
Country of Origin
China