Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Head Torch 420 lm, 124 m Range

RS Stock No.: 239-7022Brand: RS PRO
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPRO-H51

Rechargeable

No

Lamp Type

LED

Luminosity

420 lm

Batteries

3 x AAA

Hazardous Area

No

IP Rating

IP65

Range

124 m

Beam Type

Flood, Spot

Weight with Batteries

89g

Weight (with Batteries)

89g

Colour

Black, Red

Head Diameter

60mm

Case Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

BD 17.294

BD 17.294 Each (Exc. Vat)

BD 19.023

BD 19.023 Each (inc. VAT)

RS PRO LED Head Torch 420 lm, 124 m Range

BD 17.294

BD 17.294 Each (Exc. Vat)

BD 19.023

BD 19.023 Each (inc. VAT)

RS PRO LED Head Torch 420 lm, 124 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPRO-H51

Rechargeable

No

Lamp Type

LED

Luminosity

420 lm

Batteries

3 x AAA

Hazardous Area

No

IP Rating

IP65

Range

124 m

Beam Type

Flood, Spot

Weight with Batteries

89g

Weight (with Batteries)

89g

Colour

Black, Red

Head Diameter

60mm

Case Material

ABS

Country of Origin

China