Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED, Inspection Lamp, 400 lm, IP54

RS Stock No.: 186-4626Brand: RS PRODistrelec Article No.: 30418298
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Luminosity

400 lm

Rechargeable

Yes

Maximum Reach

10m

Length

130 mm

Mains Plug Type

USB

IP Rating

IP54

Distrelec Product Id

30418298

Country of Origin

China

Stock information temporarily unavailable.

BD 26.805

BD 26.805 Each (Exc. Vat)

BD 29.485

BD 29.485 Each (inc. VAT)

RS PRO LED, Inspection Lamp, 400 lm, IP54

BD 26.805

BD 26.805 Each (Exc. Vat)

BD 29.485

BD 29.485 Each (inc. VAT)

RS PRO LED, Inspection Lamp, 400 lm, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Luminosity

400 lm

Rechargeable

Yes

Maximum Reach

10m

Length

130 mm

Mains Plug Type

USB

IP Rating

IP54

Distrelec Product Id

30418298

Country of Origin

China