Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED, Inspection Lamp, Linear Fixed, IP67

RS Stock No.: 777-7940Brand: RS PRO
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage Rating

100 → 260 V ac

Wattage

12 W

Length

692 mm

Mains Plug Type

Type C - Europlug

IP Rating

IP67

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

Product details

LED Cool Light IP67 Euro Plug

This Tubular LED Cool light offers great energy savings and a longer life span up to 40,000 hours, with a superior light output. This Tubular LED comes with an LED driver included. This LED Cool light can be positioned in various lighting angles, 40°, 60° and the standard 80°.
This Tubular light is ideal in application such as Semiconductors manufacturing equipment and clean rooms.

Reinforced Lens for high resistance
Furnished with 1.8 meters cord with Euro plug
Long service life up to 40,000 hours
Temperature range -30° to +60°
IP67 Rated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED, Inspection Lamp, Linear Fixed, IP67

P.O.A.

RS PRO LED, Inspection Lamp, Linear Fixed, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage Rating

100 → 260 V ac

Wattage

12 W

Length

692 mm

Mains Plug Type

Type C - Europlug

IP Rating

IP67

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

Product details

LED Cool Light IP67 Euro Plug

This Tubular LED Cool light offers great energy savings and a longer life span up to 40,000 hours, with a superior light output. This Tubular LED comes with an LED driver included. This LED Cool light can be positioned in various lighting angles, 40°, 60° and the standard 80°.
This Tubular light is ideal in application such as Semiconductors manufacturing equipment and clean rooms.

Reinforced Lens for high resistance
Furnished with 1.8 meters cord with Euro plug
Long service life up to 40,000 hours
Temperature range -30° to +60°
IP67 Rated

You may be interested in