Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED LED Torch Grey 9 lm, 142 mm

RS Stock No.: 901-4963Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

9 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Beam Type

Spot

Length

142 mm

Colour

Grey

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED LED Torch Grey 9 lm, 142 mm

P.O.A.

RS PRO LED LED Torch Grey 9 lm, 142 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

LED

Luminosity

9 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Beam Type

Spot

Length

142 mm

Colour

Grey

Country of Origin

Taiwan, Province Of China

You may be interested in