Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Machine Light, 100 → 260 V ac, IP65, 800mm Arm Length

RS Stock No.: 777-7980Brand: RS PRODistrelec Article No.: 30391715
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

1100lm

Voltage Rating

100 → 260 V ac

Light Style

Articulated Arm

Wattage

12W

Arm Length

800mm

Arm Type

Adjustable Arm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

IP Rating

IP65

Maximum Reach

400mm

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 106.496

BD 106.496 Each (Exc. Vat)

BD 117.146

BD 117.146 Each (inc. VAT)

RS PRO LED Machine Light, 100 → 260 V ac, IP65, 800mm Arm Length

BD 106.496

BD 106.496 Each (Exc. Vat)

BD 117.146

BD 117.146 Each (inc. VAT)

RS PRO LED Machine Light, 100 → 260 V ac, IP65, 800mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

1100lm

Voltage Rating

100 → 260 V ac

Light Style

Articulated Arm

Wattage

12W

Arm Length

800mm

Arm Type

Adjustable Arm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

IP Rating

IP65

Maximum Reach

400mm

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China