RS PRO LED Magnifier Lamp with Table Clamp Mount, 3dioptre, 190 x 160mm Lens

RS Stock No.: 146-5487Brand: RS PRODistrelec Article No.: 30391471
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

RS Pro

Dioptre

3dioptre

Lens Size

190 x 160mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

17.5W

Lens Length

190mm

Lens Width

160mm

Plug Type

EU Plug, UK Plug

Distrelec Product Id

30391471

Country of Origin

China

Stock information temporarily unavailable.

BD 126.225

BD 126.225 Each (Exc. Vat)

BD 138.847

BD 138.847 Each (inc. VAT)

RS PRO LED Magnifier Lamp with Table Clamp Mount, 3dioptre, 190 x 160mm Lens

BD 126.225

BD 126.225 Each (Exc. Vat)

BD 138.847

BD 138.847 Each (inc. VAT)

RS PRO LED Magnifier Lamp with Table Clamp Mount, 3dioptre, 190 x 160mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dioptre

3dioptre

Lens Size

190 x 160mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

17.5W

Lens Length

190mm

Lens Width

160mm

Plug Type

EU Plug, UK Plug

Distrelec Product Id

30391471

Country of Origin

China