Technical Document
Specifications
Brand
RS ProDioptre
3 dtp
Lens Size
100mm
Magnifier Type
LED Lamp
Lamp Type
LED
Lamp Wattage
2.5W
Operating Voltage
5V dc
Lens Diameter
100mm
Plug Type
USB
Distrelec Product Id
30394949
Country of Origin
China
Stock information temporarily unavailable.
BD 29.166
BD 29.166 Each (Exc. Vat)
BD 32.083
BD 32.083 Each (inc. VAT)
RS PRO LED Magnifying Lamp with LED Lamp, 3 dtp, 100mm Lens Dia., 100mm Lens
1
BD 29.166
BD 29.166 Each (Exc. Vat)
BD 32.083
BD 32.083 Each (inc. VAT)
RS PRO LED Magnifying Lamp with LED Lamp, 3 dtp, 100mm Lens Dia., 100mm Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDioptre
3 dtp
Lens Size
100mm
Magnifier Type
LED Lamp
Lamp Type
LED
Lamp Wattage
2.5W
Operating Voltage
5V dc
Lens Diameter
100mm
Plug Type
USB
Distrelec Product Id
30394949
Country of Origin
China