RS PRO LED Magnifying Lamp with Table Lamp, 3 dpt, 12 dpt, 175 x 108mm Lens

Technical Document
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
175 x 108mm
Magnifier Type
Table Lamp
Lamp Type
LED
Lamp Wattage
22W
Operating Voltage
220 → 240V ac
Lens Length
108mm
Lens Width
175mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Country of Origin
China
BD 113.294
BD 113.294 Each (Exc. Vat)
BD 124.623
BD 124.623 Each (inc. VAT)
1
BD 113.294
BD 113.294 Each (Exc. Vat)
BD 124.623
BD 124.623 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
175 x 108mm
Magnifier Type
Table Lamp
Lamp Type
LED
Lamp Wattage
22W
Operating Voltage
220 → 240V ac
Lens Length
108mm
Lens Width
175mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Country of Origin
China