Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Pen Torch Black - Rechargeable 375 lm, 152 mm

RS Stock No.: 239-7027Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

375 lm

Case Material

Aluminium

Batteries

3.7 V 750mAh

IP Rating

IP65

Hazardous Area

No

Model

RSPRO-P46R

Depth

16.7 mm

Wattage

3 W

Range

80 m

Beam Type

High, Low, Medium

Water Resistant

Yes

Length

152 mm

Colour

Black

Head Diameter

16.7mm

Width

16.7 mm

Weight with Batteries

51g

Country of Origin

China

Stock information temporarily unavailable.

BD 24.018

BD 24.018 Each (Exc. Vat)

BD 26.420

BD 26.420 Each (inc. VAT)

RS PRO LED Pen Torch Black - Rechargeable 375 lm, 152 mm

BD 24.018

BD 24.018 Each (Exc. Vat)

BD 26.420

BD 26.420 Each (inc. VAT)

RS PRO LED Pen Torch Black - Rechargeable 375 lm, 152 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

375 lm

Case Material

Aluminium

Batteries

3.7 V 750mAh

IP Rating

IP65

Hazardous Area

No

Model

RSPRO-P46R

Depth

16.7 mm

Wattage

3 W

Range

80 m

Beam Type

High, Low, Medium

Water Resistant

Yes

Length

152 mm

Colour

Black

Head Diameter

16.7mm

Width

16.7 mm

Weight with Batteries

51g

Country of Origin

China