RS PRO LED Pen Torch Black - Rechargeable 375 lm, 164 mm

RS Stock No.: 239-7029Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

375 lm

Case Material

Aluminium

Batteries

3.7 V 750mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-P47R

Depth

16.5 mm

Wattage

3 W

Range

95 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

164 mm

Colour

Black

Head Diameter

16.5mm

Width

16.5 mm

Weight with Batteries

66g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 26.196

BD 26.196 Each (Exc. Vat)

BD 28.816

BD 28.816 Each (inc. VAT)

RS PRO LED Pen Torch Black - Rechargeable 375 lm, 164 mm

BD 26.196

BD 26.196 Each (Exc. Vat)

BD 28.816

BD 28.816 Each (inc. VAT)

RS PRO LED Pen Torch Black - Rechargeable 375 lm, 164 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

375 lm

Case Material

Aluminium

Batteries

3.7 V 750mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-P47R

Depth

16.5 mm

Wattage

3 W

Range

95 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

164 mm

Colour

Black

Head Diameter

16.5mm

Width

16.5 mm

Weight with Batteries

66g

Country of Origin

China

You may be interested in