RS PRO LED Torch Black, Red - Rechargeable 1200 lm, 133.5 mm

RS Stock No.: 239-7015Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1200 lm

Case Material

Aluminium

Batteries

3.6 V 2600mAh

IP Rating

IP68

Hazardous Area

No

Model

RSPRO-F49R

Depth

25.4 mm

Wattage

12 W

Range

180 m

Beam Type

Adjustable

Water Resistant

Yes

Length

133.5 mm

Colour

Black, Red

Head Diameter

25.4mm

Width

25.4 mm

Weight with Batteries

132g

Country of Origin

China

Stock information temporarily unavailable.

BD 45.298

BD 45.298 Each (Exc. Vat)

BD 49.828

BD 49.828 Each (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 1200 lm, 133.5 mm

BD 45.298

BD 45.298 Each (Exc. Vat)

BD 49.828

BD 49.828 Each (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 1200 lm, 133.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1200 lm

Case Material

Aluminium

Batteries

3.6 V 2600mAh

IP Rating

IP68

Hazardous Area

No

Model

RSPRO-F49R

Depth

25.4 mm

Wattage

12 W

Range

180 m

Beam Type

Adjustable

Water Resistant

Yes

Length

133.5 mm

Colour

Black, Red

Head Diameter

25.4mm

Width

25.4 mm

Weight with Batteries

132g

Country of Origin

China