Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO LED Torch Black, Red - Rechargeable 6000 lm, 266 mm

RS Stock No.: 200-6748Brand: RS PRODistrelec Article No.: 30391539
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

6000 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP67

Hazardous Area

No

Model

RSPRO-F27R

Depth

33 mm

Wattage

60 W

Range

191 m

Beam Type

Flashing, Spot to Flood

Water Resistant

Yes

Length

266 mm

Head Diameter

57.3mm

Colour

Black, Red

Weight with Batteries

653.5g

Width

33 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 44.155

BD 44.155 Each (Exc. Vat)

BD 48.571

BD 48.571 Each (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 6000 lm, 266 mm

BD 44.155

BD 44.155 Each (Exc. Vat)

BD 48.571

BD 48.571 Each (inc. VAT)

RS PRO LED Torch Black, Red - Rechargeable 6000 lm, 266 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

6000 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP67

Hazardous Area

No

Model

RSPRO-F27R

Depth

33 mm

Wattage

60 W

Range

191 m

Beam Type

Flashing, Spot to Flood

Water Resistant

Yes

Length

266 mm

Head Diameter

57.3mm

Colour

Black, Red

Weight with Batteries

653.5g

Width

33 mm

Country of Origin

China