Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Torch - Rechargeable

RS Stock No.: 711-5963Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Case Material

Rubberised PC

Batteries

1 x 12 V Li-Ion

Product details

Rechargeable Worklight (2 x 3 Watt LEDs and 6 UV LEDs)

Rubberised robust, portable, rechargeable work light

2 x 3W LEDs provide an excellent white light with a broad and very even spread making it ideal for illuminating a fairly large areaThe use of 2 high power LEDs gives improved light output, control and colour rendering Variable brightness: 1 LED for close working and extended duration, 2 LEDs for maximum brightness6 UV (ultra violet) LEDs in the end can be operated independently or together with the main LEDs for security, leak detection or forensic applicationsNylon hanging hook on a ball joint folds away neatly when not in useSupplied with mains charger, charging station and 12V car lead with cigarette lighter plug for in-car chargingCharging station can be free standing or wall mountedRed LED indicates charging or low batteryModels available with lithium ion rechargeable batteries and with a European plugged charger

You may be interested in
RS PRO LED, Inspection Lamp
BD 28.211Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch - Rechargeable

P.O.A.

RS PRO LED Torch - Rechargeable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED, Inspection Lamp
BD 28.211Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Case Material

Rubberised PC

Batteries

1 x 12 V Li-Ion

Product details

Rechargeable Worklight (2 x 3 Watt LEDs and 6 UV LEDs)

Rubberised robust, portable, rechargeable work light

2 x 3W LEDs provide an excellent white light with a broad and very even spread making it ideal for illuminating a fairly large areaThe use of 2 high power LEDs gives improved light output, control and colour rendering Variable brightness: 1 LED for close working and extended duration, 2 LEDs for maximum brightness6 UV (ultra violet) LEDs in the end can be operated independently or together with the main LEDs for security, leak detection or forensic applicationsNylon hanging hook on a ball joint folds away neatly when not in useSupplied with mains charger, charging station and 12V car lead with cigarette lighter plug for in-car chargingCharging station can be free standing or wall mountedRed LED indicates charging or low batteryModels available with lithium ion rechargeable batteries and with a European plugged charger

You may be interested in
RS PRO LED, Inspection Lamp
BD 28.211Each (Exc. Vat)