Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Work Light, 900 lm, 110 V, IP65

RS Stock No.: 231-8192Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Tripod

Lamp Type

LED

Luminosity

900 lm

Wattage

10 W

Voltage Rating

110 V

IP Rating

IP65

Case Material

Aluminium

Height

1740mm

Length

600 mm

Width

840 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 700.649

BD 700.649 Each (Exc. Vat)

BD 770.714

BD 770.714 Each (inc. VAT)

RS PRO LED Work Light, 900 lm, 110 V, IP65

BD 700.649

BD 700.649 Each (Exc. Vat)

BD 770.714

BD 770.714 Each (inc. VAT)

RS PRO LED Work Light, 900 lm, 110 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Tripod

Lamp Type

LED

Luminosity

900 lm

Wattage

10 W

Voltage Rating

110 V

IP Rating

IP65

Case Material

Aluminium

Height

1740mm

Length

600 mm

Width

840 mm

Country of Origin

China