Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Left Hand Thread Die, M10 x 1.5mm Pitch, 33.33mm od

RS Stock No.: 668-0762Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Outside Diameter

33.33mm

Thickness

11.11mm

Material

HSS

Left Hand Thread

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Left Hand Thread Die, M10 x 1.5mm Pitch, 33.33mm od

P.O.A.

RS PRO Left Hand Thread Die, M10 x 1.5mm Pitch, 33.33mm od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Outside Diameter

33.33mm

Thickness

11.11mm

Material

HSS

Left Hand Thread

Yes

You may be interested in