RS PRO Level Sensor Level Sensor, 2 Wire Output, Cable Mount, Stainless Steel Body

RS Stock No.: 272-6968Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

2 Wire

Body Material

Stainless Steel

Cable Length

3m

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

+80℃

Maximum dc Voltage

28V

Maximum Current

23mA

Maximum Pressure

0.1bar

For Use With

Water, Oil, Liquids

Current Rating

23mA

Interface

Cable

Country of Origin

China

BD 129.442

BD 129.442 Each (Exc. Vat)

BD 142.386

BD 142.386 Each (inc. VAT)

RS PRO Level Sensor Level Sensor, 2 Wire Output, Cable Mount, Stainless Steel Body

BD 129.442

BD 129.442 Each (Exc. Vat)

BD 142.386

BD 142.386 Each (inc. VAT)

RS PRO Level Sensor Level Sensor, 2 Wire Output, Cable Mount, Stainless Steel Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

2 Wire

Body Material

Stainless Steel

Cable Length

3m

Minimum Operating Temperature

-20℃

Maximum Operating Temperature

+80℃

Maximum dc Voltage

28V

Maximum Current

23mA

Maximum Pressure

0.1bar

For Use With

Water, Oil, Liquids

Current Rating

23mA

Interface

Cable

Country of Origin

China