RS PRO Level Sensor Level Sensor, 2 Wire Output, Cable Mount, Stainless Steel Body

Technical Document
Specifications
Brand
RS ProDevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
2 Wire
Body Material
Stainless Steel
Cable Length
5m
Minimum Operating Temperature
-20℃
Maximum Operating Temperature
+80℃
Maximum dc Voltage
28V
Maximum Current
23mA
Maximum Pressure
0.25bar
For Use With
Water, Oil, Liquids
Current Rating
23mA
Interface
Cable
Country of Origin
China
BD 141.466
BD 141.466 Each (Exc. Vat)
BD 155.613
BD 155.613 Each (inc. VAT)
1
BD 141.466
BD 141.466 Each (Exc. Vat)
BD 155.613
BD 155.613 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
2 Wire
Body Material
Stainless Steel
Cable Length
5m
Minimum Operating Temperature
-20℃
Maximum Operating Temperature
+80℃
Maximum dc Voltage
28V
Maximum Current
23mA
Maximum Pressure
0.25bar
For Use With
Water, Oil, Liquids
Current Rating
23mA
Interface
Cable
Country of Origin
China