RS PRO Level Sensor Level Sensor, 2 Wire Output, Cable Mount, Stainless Steel Body

Technical Document
Specifications
Brand
RS ProDevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
2 Wire
Body Material
Stainless Steel
Cable Length
7m
Minimum Operating Temperature
-20℃
Maximum Operating Temperature
+80℃
Maximum dc Voltage
28V
Maximum Current
23mA
Maximum Pressure
0.5bar
For Use With
Water, Oil, Liquids
Interface
Cable
Current Rating
23mA
Country of Origin
China
BD 222.436
BD 222.436 Each (Exc. Vat)
BD 244.680
BD 244.680 Each (inc. VAT)
1
BD 222.436
BD 222.436 Each (Exc. Vat)
BD 244.680
BD 244.680 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Level Sensor
Mounting Type
Cable Mount
Switch Output
2 Wire
Body Material
Stainless Steel
Cable Length
7m
Minimum Operating Temperature
-20℃
Maximum Operating Temperature
+80℃
Maximum dc Voltage
28V
Maximum Current
23mA
Maximum Pressure
0.5bar
For Use With
Water, Oil, Liquids
Interface
Cable
Current Rating
23mA
Country of Origin
China