RS PRO Lever Limit Switch, 2NO/2NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V ac
Connection Type
M20
Action Type
Snap Action
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
China
BD 74.975
BD 74.975 Each (Exc. Vat)
BD 82.473
BD 82.473 Each (inc. VAT)
1
BD 74.975
BD 74.975 Each (Exc. Vat)
BD 82.473
BD 82.473 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
2NO/2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V ac
Connection Type
M20
Action Type
Snap Action
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
China