RS PRO Lever Limit Switch, NO/NC, IP67, SPDT 1NO/1NC, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

RS Stock No.: 269-5445Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Connection Type

PG13.5

Action Type

Snap Action

Minimum Operating Temperature

-25°

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

China

Stock information temporarily unavailable.

BD 63.206

BD 63.206 Each (Exc. Vat)

BD 69.527

BD 69.527 Each (inc. VAT)

RS PRO Lever Limit Switch, NO/NC, IP67, SPDT 1NO/1NC, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

BD 63.206

BD 63.206 Each (Exc. Vat)

BD 69.527

BD 69.527 Each (inc. VAT)

RS PRO Lever Limit Switch, NO/NC, IP67, SPDT 1NO/1NC, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Connection Type

PG13.5

Action Type

Snap Action

Minimum Operating Temperature

-25°

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

China