Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Lever Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40

RS Stock No.: 249-6861Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

5A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

50g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000Operations

Release Force

7g

Voltage Rating

250V

Country of Origin

India

Stock information temporarily unavailable.

BD 5.145

BD 1.029 Each (In a Pack of 5) (Exc. Vat)

BD 5.659

BD 1.132 Each (In a Pack of 5) (inc. VAT)

RS PRO Lever Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40

BD 5.145

BD 1.029 Each (In a Pack of 5) (Exc. Vat)

BD 5.659

BD 1.132 Each (In a Pack of 5) (inc. VAT)

RS PRO Lever Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.029BD 5.145
50 - 495BD 0.998BD 4.988
500+BD 0.882BD 4.410

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

5A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

50g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000Operations

Release Force

7g

Voltage Rating

250V

Country of Origin

India