RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPST, IP40

Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SPST
IP Rating
IP40
Operating Force
50 gms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000 Operations @ 60 cpm
Release Force
2.5gf
Voltage Rating
250V ac
Operating Temperature Range
-25 → +85°C
Standards Met
CE, CSA, IEC 1058-1
Country of Origin
India
Product details
Subminiature Microswitches
High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).
Long mechanical and electrical life
Single pole changeover
Fine silver contacts
Standards
IEC 1058-1
BD 4.318
BD 0.864 Each (In a Bag of 5) (Exc. Vat)
BD 4.750
BD 0.950 Each (In a Bag of 5) (inc. VAT)
5
BD 4.318
BD 0.864 Each (In a Bag of 5) (Exc. Vat)
BD 4.750
BD 0.950 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 120 | BD 0.864 | BD 4.318 |
125 - 245 | BD 0.820 | BD 4.098 |
250 - 495 | BD 0.622 | BD 3.108 |
500+ | BD 0.605 | BD 3.025 |
Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SPST
IP Rating
IP40
Operating Force
50 gms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000 Operations @ 60 cpm
Release Force
2.5gf
Voltage Rating
250V ac
Operating Temperature Range
-25 → +85°C
Standards Met
CE, CSA, IEC 1058-1
Country of Origin
India
Product details
Subminiature Microswitches
High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).
Long mechanical and electrical life
Single pole changeover
Fine silver contacts
Standards
IEC 1058-1