RS PRO Lever Subminiature Micro Switch, Solder Terminal, 4 A @ 28 V dc, SP-CO

Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
4 A @ 28 V dc
Contact Configuration
SP-CO
Operating Force
0.275 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Silver Plated
Mechanical Life
10⁷Operations
Release Force
0.141N
Voltage Rating
28 V dc, 250V ac
Operating Temperature Range
-54 → +121°C
Country of Origin
Mexico
BD 19.904
BD 19.904 Each (Exc. Vat)
BD 21.894
BD 21.894 Each (inc. VAT)
1
BD 19.904
BD 19.904 Each (Exc. Vat)
BD 21.894
BD 21.894 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 19.904 |
50 - 149 | BD 18.095 |
150 - 249 | BD 16.621 |
250+ | BD 16.286 |
Technical Document
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Solder
Contact Current Rating
4 A @ 28 V dc
Contact Configuration
SP-CO
Operating Force
0.275 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Silver Plated
Mechanical Life
10⁷Operations
Release Force
0.141N
Voltage Rating
28 V dc, 250V ac
Operating Temperature Range
-54 → +121°C
Country of Origin
Mexico