RS PRO Light beacon

Technical Document
Specifications
Brand
RS ProLight Effect
Multiple Light Effects
Mounting Style
Safety Cone Mount
Bulb Type
LED
Base Diameter
55 / 80mm
Housing Colour
Black
Lamp Included
Yes
Base Length
110mm
Country of Origin
China
BD 23.770
BD 23.770 Each (Exc. Vat)
BD 26.147
BD 26.147 Each (inc. VAT)
1
BD 23.770
BD 23.770 Each (Exc. Vat)
BD 26.147
BD 26.147 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLight Effect
Multiple Light Effects
Mounting Style
Safety Cone Mount
Bulb Type
LED
Base Diameter
55 / 80mm
Housing Colour
Black
Lamp Included
Yes
Base Length
110mm
Country of Origin
China