Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Block, 110V ac, White Light

RS Stock No.: 188-1188Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Block Type

Light Block

Voltage Rating

110V ac

Illumination Colour

White

Illumination Type

LED

LED Included

Yes

Country of Origin

India

Stock information temporarily unavailable.

BD 3.020

BD 3.020 Each (Exc. Vat)

BD 3.322

BD 3.322 Each (inc. VAT)

RS PRO Light Block, 110V ac, White Light

BD 3.020

BD 3.020 Each (Exc. Vat)

BD 3.322

BD 3.322 Each (inc. VAT)

RS PRO Light Block, 110V ac, White Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Block Type

Light Block

Voltage Rating

110V ac

Illumination Colour

White

Illumination Type

LED

LED Included

Yes

Country of Origin

India