Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Block, 240V ac, Red Light

RS Stock No.: 188-1192Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Block Type

Light Block

Voltage Rating

240V ac

Illumination Colour

Red

Illumination Type

LED

LED Included

Yes

Country of Origin

India

Stock information temporarily unavailable.

BD 2.882

BD 2.882 Each (Exc. Vat)

BD 3.170

BD 3.170 Each (inc. VAT)

RS PRO Light Block, 240V ac, Red Light

BD 2.882

BD 2.882 Each (Exc. Vat)

BD 3.170

BD 3.170 Each (inc. VAT)

RS PRO Light Block, 240V ac, Red Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Block Type

Light Block

Voltage Rating

240V ac

Illumination Colour

Red

Illumination Type

LED

LED Included

Yes

Country of Origin

India