Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Duty Aluminium Sack Truck, 80kg Load, 300 x 200mm Load Plate

RS Stock No.: 251-895Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

80kg

Load Plate Dimensions

300 x 200mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Weight Class

Light Duty

Frame Material

Aluminium

Overall Height

1130mm

Load Plate Depth

200mm

Load Plate Width

395mm

Overall Width

500mm

Stock information temporarily unavailable.

BD 325.925

BD 325.925 Each (Exc. Vat)

BD 358.517

BD 358.517 Each (inc. VAT)

RS PRO Light Duty Aluminium Sack Truck, 80kg Load, 300 x 200mm Load Plate

BD 325.925

BD 325.925 Each (Exc. Vat)

BD 358.517

BD 358.517 Each (inc. VAT)

RS PRO Light Duty Aluminium Sack Truck, 80kg Load, 300 x 200mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

80kg

Load Plate Dimensions

300 x 200mm

Wheel Type

Pneumatic

Wheel Diameter

260mm

Weight Class

Light Duty

Frame Material

Aluminium

Overall Height

1130mm

Load Plate Depth

200mm

Load Plate Width

395mm

Overall Width

500mm