Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Duty Momentary Foot Switch - Glass Fibre Reinforced Plastic Case Material, DP-CO, 15 A Contact Current,

RS Stock No.: 125-3706Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Glass Fibre Reinforced Plastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Current Rating

15 A

Switch Environment

Light Duty

IP Rating

IP20

Colour

Black

Length

75mm

Dimensions

75 x 100 x 33mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Height

33mm

Width

100mm

Country of Origin

China

Product details

RS PRO Foot Switch – Light Duty – 15A

Looking for a reliable foot switch to control your circuit? The RS PRO foot switch is an excellent choice, featuring a robust case made from plastic reinforced with glass fibre. This construction ensures the switch is well-insulated, strong, and durable. Activation is simple: just apply pressure to the pedal to supply power, and release to stop, giving you precise control over your circuit.
Safety is a priority with this switch, as the galvanically separated contacts minimise the risk of electric shock. Additionally, this foot switch features a slow action break, and boasts an IP20 rating, making it touch-proof and protected. This makes it a safe and efficient component for your industrial or automotive applications.

Features and Benefits

  • Light Duty

  • Momentary Foot Switch

  • Contact Configuration: DP-CO

  • Glass fibre reinforced plastic housing

  • Galvanically separated contacts

  • IP20 Rated

Dimensions

  • 75 mm x 100 mm x 33mm

Stock information temporarily unavailable.

BD 19.819

BD 19.819 Each (Exc. Vat)

BD 21.801

BD 21.801 Each (inc. VAT)

RS PRO Light Duty Momentary Foot Switch - Glass Fibre Reinforced Plastic Case Material, DP-CO, 15 A Contact Current,

BD 19.819

BD 19.819 Each (Exc. Vat)

BD 21.801

BD 21.801 Each (inc. VAT)

RS PRO Light Duty Momentary Foot Switch - Glass Fibre Reinforced Plastic Case Material, DP-CO, 15 A Contact Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Glass Fibre Reinforced Plastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Current Rating

15 A

Switch Environment

Light Duty

IP Rating

IP20

Colour

Black

Length

75mm

Dimensions

75 x 100 x 33mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Height

33mm

Width

100mm

Country of Origin

China

Product details

RS PRO Foot Switch – Light Duty – 15A

Looking for a reliable foot switch to control your circuit? The RS PRO foot switch is an excellent choice, featuring a robust case made from plastic reinforced with glass fibre. This construction ensures the switch is well-insulated, strong, and durable. Activation is simple: just apply pressure to the pedal to supply power, and release to stop, giving you precise control over your circuit.
Safety is a priority with this switch, as the galvanically separated contacts minimise the risk of electric shock. Additionally, this foot switch features a slow action break, and boasts an IP20 rating, making it touch-proof and protected. This makes it a safe and efficient component for your industrial or automotive applications.

Features and Benefits

  • Light Duty

  • Momentary Foot Switch

  • Contact Configuration: DP-CO

  • Glass fibre reinforced plastic housing

  • Galvanically separated contacts

  • IP20 Rated

Dimensions

  • 75 mm x 100 mm x 33mm