RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1500mm, 600mm, 650kg Load
RS Stock No.: 214-162Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
3
Load Capacity
650kg
Width
1500mm
Height
1980mm
Depth
600mm
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 1,477.660
BD 1,477.660 Each (Exc. Vat)
BD 1,625.426
BD 1,625.426 Each (inc. VAT)
RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1500mm, 600mm, 650kg Load
1
BD 1,477.660
BD 1,477.660 Each (Exc. Vat)
BD 1,625.426
BD 1,625.426 Each (inc. VAT)
RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1500mm, 600mm, 650kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
3
Load Capacity
650kg
Width
1500mm
Height
1980mm
Depth
600mm
Colour
Light Grey
Country of Origin
United Kingdom