RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1800mm, 450mm, 650kg Load
RS Stock No.: 214-168Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
3
Load Capacity
650kg
Width
1800mm
Height
1980mm
Depth
450mm
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 1,391.229
BD 1,391.229 Each (Exc. Vat)
BD 1,530.352
BD 1,530.352 Each (inc. VAT)
RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1800mm, 450mm, 650kg Load
1
BD 1,391.229
BD 1,391.229 Each (Exc. Vat)
BD 1,530.352
BD 1,530.352 Each (inc. VAT)
RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 1800mm, 450mm, 650kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
3
Load Capacity
650kg
Width
1800mm
Height
1980mm
Depth
450mm
Colour
Light Grey
Country of Origin
United Kingdom