RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm

RS Stock No.: 214-100Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Rack Storage Drawer

Number Of Shelves

6

Width

1000mm

Height

1850mm

Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 528.924

BD 528.924 Each (Exc. Vat)

BD 581.816

BD 581.816 Each (inc. VAT)

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm

BD 528.924

BD 528.924 Each (Exc. Vat)

BD 581.816

BD 581.816 Each (inc. VAT)

RS PRO Light Grey 6 Shelf Steel Stormor Shelving System, 1850mm x 1000mm, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Rack Storage Drawer

Number Of Shelves

6

Width

1000mm

Height

1850mm

Depth

300mm

Material

Steel

Colour

Light Grey

Country of Origin

United Kingdom

You may be interested in