Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Transparent Lid, 75 x 75 x 45mm

RS Stock No.: 336-900Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

75 mm

External Height

45 mm

External Width

75 mm

External Dimensions

75 x 75 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Country of Origin

Poland

Stock information temporarily unavailable.

BD 5.110

BD 5.110 Each (Exc. Vat)

BD 5.621

BD 5.621 Each (inc. VAT)

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Transparent Lid, 75 x 75 x 45mm

BD 5.110

BD 5.110 Each (Exc. Vat)

BD 5.621

BD 5.621 Each (inc. VAT)

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Transparent Lid, 75 x 75 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

75 mm

External Height

45 mm

External Width

75 mm

External Dimensions

75 x 75 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Country of Origin

Poland