RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 90 x 90 x 60mm

RS Stock No.: 336-921Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

90mm

External Height

60mm

External Width

90mm

External Dimensions

90 x 90 x 60mm

IP Rating

IP67

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Transparent Door

No

RAL Code

RAL 7035

Gasket Material

Polyurethane

Country of Origin

Poland

Stock information temporarily unavailable.

BD 5.929

BD 5.929 Each (Exc. Vat)

BD 6.522

BD 6.522 Each (inc. VAT)

RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 90 x 90 x 60mm

BD 5.929

BD 5.929 Each (Exc. Vat)

BD 6.522

BD 6.522 Each (inc. VAT)

RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 90 x 90 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

90mm

External Height

60mm

External Width

90mm

External Dimensions

90 x 90 x 60mm

IP Rating

IP67

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Transparent Door

No

RAL Code

RAL 7035

Gasket Material

Polyurethane

Country of Origin

Poland