Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Industrial Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 250V Contact

RS Stock No.: 335-369Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

3 A

Switch Environment

Light Industrial

IP Rating

IPX2

Guard Cover

Yes

Contact Material

Silver

Colour

Black

Height

40mm

Width

105mm

Length

141mm

Dimensions

141 x 105 x 40mm

Standards Met

2014/35/EU, EN 60950

Country of Origin

United Kingdom

Product details

RS PRO Light Industrial Foot Switch

RS PRO light duty industrial footswitch which features a black cover and base and single pole change over contacts. This foot switch comes with 2 metres of 4 core cable and is ideal for repetitive use for office equipment and domestic/medical appliances.

Foot switches are commonly used on machinery where hand operated switches are a safety concern. This foot controller pedal is ideal for various general industrial applications.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Economic moulded plastic construction design - light and easy operation
Versatile plastic switch designed to reduce operator fatigue
2 metre 4 core PVC cable included
1 Single pole change over contact rated at 3 Amps, 250V ac
Sealed to IPX2
Hands free control - allow the operator greater freedom of movement Dimensions: 140(L) x 105(W) x 40(H) mm

Typical Applications:

Foot switches are commonly used in applications where hands-free control is more practical or safer. Foot controllers can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs
Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Do these footswitches come with a guard?
No, a protective guard is not supplied, but you can purchase a protective guard separately, please view RS 125-0870.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 26.910

BD 26.910 Each (Exc. Vat)

BD 29.601

BD 29.601 Each (inc. VAT)

RS PRO Light Industrial Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 250V Contact

BD 26.910

BD 26.910 Each (Exc. Vat)

BD 29.601

BD 29.601 Each (inc. VAT)

RS PRO Light Industrial Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 250V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.910
5 - 9BD 26.505
10+BD 25.815

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

3 A

Switch Environment

Light Industrial

IP Rating

IPX2

Guard Cover

Yes

Contact Material

Silver

Colour

Black

Height

40mm

Width

105mm

Length

141mm

Dimensions

141 x 105 x 40mm

Standards Met

2014/35/EU, EN 60950

Country of Origin

United Kingdom

Product details

RS PRO Light Industrial Foot Switch

RS PRO light duty industrial footswitch which features a black cover and base and single pole change over contacts. This foot switch comes with 2 metres of 4 core cable and is ideal for repetitive use for office equipment and domestic/medical appliances.

Foot switches are commonly used on machinery where hand operated switches are a safety concern. This foot controller pedal is ideal for various general industrial applications.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Economic moulded plastic construction design - light and easy operation
Versatile plastic switch designed to reduce operator fatigue
2 metre 4 core PVC cable included
1 Single pole change over contact rated at 3 Amps, 250V ac
Sealed to IPX2
Hands free control - allow the operator greater freedom of movement Dimensions: 140(L) x 105(W) x 40(H) mm

Typical Applications:

Foot switches are commonly used in applications where hands-free control is more practical or safer. Foot controllers can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs
Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Do these footswitches come with a guard?
No, a protective guard is not supplied, but you can purchase a protective guard separately, please view RS 125-0870.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.