Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Light Industrial Momentary On-Off Foot Switch - Thermoplastic Case Material, SPST

RS Stock No.: 335-381Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

Momentary On-Off

Case Material

Thermoplastic

Switch Environment

Light Industrial

IP Rating

IPX7

Guard Cover

Yes

Colour

Black

Height

40mm

Width

105mm

Length

141mm

Dimensions

141 x 105 x 40mm

Standards Met

2014/35/EU, EN 60950

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 24.617

BD 24.617 Each (Exc. Vat)

BD 27.079

BD 27.079 Each (inc. VAT)

RS PRO Light Industrial Momentary On-Off Foot Switch - Thermoplastic Case Material, SPST

BD 24.617

BD 24.617 Each (Exc. Vat)

BD 27.079

BD 27.079 Each (inc. VAT)

RS PRO Light Industrial Momentary On-Off Foot Switch - Thermoplastic Case Material, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.617
5 - 9BD 24.260
10+BD 23.641

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

Momentary On-Off

Case Material

Thermoplastic

Switch Environment

Light Industrial

IP Rating

IPX7

Guard Cover

Yes

Colour

Black

Height

40mm

Width

105mm

Length

141mm

Dimensions

141 x 105 x 40mm

Standards Met

2014/35/EU, EN 60950

Country of Origin

United Kingdom