Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Lighting Controller LED Controller, Infrared, Wall Mount, 12 → 24 V dc

RS Stock No.: 265-1542Brand: RS PRO
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

RS Pro

Controller Type

LED Controller

Sensor Type

Infrared

Voltage Rating

12 → 24 V dc

Mount Type

Wall

Output Power

216/432W

Range

80 m

Dimmable

Yes

Current Rating

<6A

Country of Origin

China

Stock information temporarily unavailable.

BD 28.974

BD 28.974 Each (Exc. Vat)

BD 31.871

BD 31.871 Each (inc. VAT)

RS PRO Lighting Controller LED Controller, Infrared, Wall Mount, 12 → 24 V dc

BD 28.974

BD 28.974 Each (Exc. Vat)

BD 31.871

BD 31.871 Each (inc. VAT)

RS PRO Lighting Controller LED Controller, Infrared, Wall Mount, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 28.974
10 - 49BD 28.842
50 - 99BD 26.983
100+BD 23.023

Technical Document

Specifications

Brand

RS Pro

Controller Type

LED Controller

Sensor Type

Infrared

Voltage Rating

12 → 24 V dc

Mount Type

Wall

Output Power

216/432W

Range

80 m

Dimmable

Yes

Current Rating

<6A

Country of Origin

China