RS PRO, Linear Guide Rail 5mm width 45mm Length
RS Stock No.: 176-6656Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
5mm
Rail Length
45mm
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
540N
Static Load Rating
840N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 10.730
BD 10.730 Each (Exc. Vat)
BD 11.803
BD 11.803 Each (inc. VAT)
RS PRO, Linear Guide Rail 5mm width 45mm Length
1
BD 10.730
BD 10.730 Each (Exc. Vat)
BD 11.803
BD 11.803 Each (inc. VAT)
RS PRO, Linear Guide Rail 5mm width 45mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.730 |
5 - 9 | BD 10.522 |
10 - 24 | BD 10.296 |
25+ | BD 10.219 |
Technical Document
Specifications
Brand
RS ProRail Width
5mm
Rail Length
45mm
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
540N
Static Load Rating
840N
Country of Origin
Taiwan, Province Of China