RS PRO MGN Series, Linear Guide Rail 9mm width 155mm Length

RS Stock No.: 176-6669Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

9mm

Rail Length

155mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

1860N

Static Load Rating

2550N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 26.191

BD 26.191 Each (Exc. Vat)

BD 28.810

BD 28.810 Each (inc. VAT)

RS PRO MGN Series, Linear Guide Rail 9mm width 155mm Length

BD 26.191

BD 26.191 Each (Exc. Vat)

BD 28.810

BD 28.810 Each (inc. VAT)

RS PRO MGN Series, Linear Guide Rail 9mm width 155mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 26.191
5 - 9BD 25.592
10+BD 25.460

Technical Document

Specifications

Brand

RS Pro

Rail Width

9mm

Rail Length

155mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

1860N

Static Load Rating

2550N

Country of Origin

Taiwan, Province Of China