RS PRO Linear Solenoid, 24 V dc, 30 x 27 x 53.5 mm

RS Stock No.: 177-0140Brand: RS PRO
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

RS Pro

Power Consumption

80 W

Supply Voltage

24 V dc

Plunger Diameter

12mm

Product Height

30mm

Product Width

27mm

Product Depth

53.5mm

Dimensions

30 x 27 x 53.5 mm

Stock information temporarily unavailable.

BD 26.741

BD 26.741 Each (Exc. Vat)

BD 29.415

BD 29.415 Each (inc. VAT)

RS PRO Linear Solenoid, 24 V dc, 30 x 27 x 53.5 mm

BD 26.741

BD 26.741 Each (Exc. Vat)

BD 29.415

BD 29.415 Each (inc. VAT)

RS PRO Linear Solenoid, 24 V dc, 30 x 27 x 53.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Consumption

80 W

Supply Voltage

24 V dc

Plunger Diameter

12mm

Product Height

30mm

Product Width

27mm

Product Depth

53.5mm

Dimensions

30 x 27 x 53.5 mm