Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO LIR2477 3.6V Lithium Button Rechargeable Battery, 200mAh

RS Stock No.: 183-4296Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Nominal Voltage

3.6V

Capacity

200mAh

Size

LIR2477

Diameter

24mm

Chemistry

Lithium

Terminal Type

Standard

Typical Application

Memory Back Up

Mounting Orientation

Vertical

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LIR2477 3.6V Lithium Button Rechargeable Battery, 200mAh

P.O.A.

RS PRO LIR2477 3.6V Lithium Button Rechargeable Battery, 200mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Voltage

3.6V

Capacity

200mAh

Size

LIR2477

Diameter

24mm

Chemistry

Lithium

Terminal Type

Standard

Typical Application

Memory Back Up

Mounting Orientation

Vertical

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

China